Part Details for HRMLS491M200EA1C by Cornell Dubilier Electronics Inc
Overview of HRMLS491M200EA1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRMLS491M200EA1C
HRMLS491M200EA1C CAD Models
HRMLS491M200EA1C Part Data Attributes:
|
HRMLS491M200EA1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HRMLS491M200EA1C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 490 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 172 mΩ | |
Height | 50.8 mm | |
Length | 44.45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 7700 mA | |
Terminal Pitch | 25.4 mm | |
Width | 12.7 mm |
Alternate Parts for HRMLS491M200EA1C
This table gives cross-reference parts and alternative options found for HRMLS491M200EA1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRMLS491M200EA1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLS491M200EA0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HRMLS491M200EA1C vs MLS491M200EA0C |