-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, U.FL-SMA, Female-Male, Jack-plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6242
|
Newark | Adaptor, Sma Plug, U.fl Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:U.fl, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Hirose(Hrs) HRMP-U.FLJ(40) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$19.0600 | Buy Now |
DISTI #
97K1561
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Sma, Plug, U.fl, Jack Rohs Compliant: Yes |Hirose(Hrs) HRMP-U.FLJ(40) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1400 / $27.9600 | Buy Now |
DISTI #
H11453-ND
|
DigiKey | CONN ADAPT SMA PLUG TO U.FL JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
84 In Stock |
|
$19.3435 / $26.9100 | Buy Now |
DISTI #
HRMP-U.FLJ(40)
|
Avnet Americas | Conn U.FL-SMA Adapter F/PL 0Hz to 6GHz 50Ohm ST Gold - Bag (Alt: HRMP-U.FLJ(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 31 Weeks, 0 Days Container: Bag | 20 |
|
$15.9120 / $19.1970 | Buy Now |
DISTI #
798-HRMPUFLJ40
|
Mouser Electronics | RF Adapters - Between Series ADAPT U.FL JACK-SMA PLUG RoHS: Compliant | 195 |
|
$19.9200 / $26.9000 | Buy Now |
|
Future Electronics | BWA Series 50 Ω SMA-Plug / U.FL-Jack Conversion Adapter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$19.0600 / $19.4700 | Buy Now |
DISTI #
HIRHRMP-U.FLJ(40)
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.1538 / $23.8710 | Buy Now | |
|
Onlinecomponents.com | RF / Coaxial Adapter - SMA Jack, Female Socket to U.FL (UMCC) Jack, Male Pin - 50 Ohms - 6 GHz - Straight - Snap-On - Threaded - 20 Pcs. Per Bag. RoHS: Compliant |
20 In Stock |
|
$19.1500 / $28.5200 | Buy Now |
|
Quest Components | RF CONNECTOR ADAPTER, U.FL-SMA, FEMALE-MALE, JACK-PLUG | 32 |
|
$13.6500 | Buy Now |
|
Quest Components | RF CONNECTOR ADAPTER, U.FL-SMA, FEMALE-MALE, JACK-PLUG | 1 |
|
$27.2252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HRMP-U.FLJ(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRMP-U.FLJ(40)
Hirose Electric Co Ltd
RF Connector Adapter, U.FL-SMA, Female-Male, Jack-plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | OTHER RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |