Part Details for HRPG-ASCA#19F by Broadcom Limited
Overview of HRPG-ASCA#19F by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9501MA(S)-CAC-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9200MA(S)-CAC-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for HRPG-ASCA#19F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HRPG-ASCA#19F-ND
|
DigiKey | ROTARY ENCODER OPTICAL 120PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
127 In Stock |
|
$42.3994 / $60.3400 | Buy Now |
DISTI #
HRPG-ASCA#19F
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HRPG-ASCA#19F) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tray | 0 |
|
$32.6400 / $38.4000 | Buy Now |
DISTI #
630-HRPG-ASCA-19F
|
Mouser Electronics | Encoders RPG SMT 120CPR RoHS: Compliant | 0 |
|
$42.3900 | Order Now |
Part Details for HRPG-ASCA#19F
HRPG-ASCA#19F CAD Models
HRPG-ASCA#19F Part Data Attributes
|
HRPG-ASCA#19F
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HRPG-ASCA#19F
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Terminal Finish | NICKEL |
Alternate Parts for HRPG-ASCA#19F
This table gives cross-reference parts and alternative options found for HRPG-ASCA#19F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRPG-ASCA#19F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRPG-ASCA#19F | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | HRPG-ASCA#19F vs HRPG-ASCA#19F |
HRPG-ASCA#19F | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HRPG-ASCA#19F vs HRPG-ASCA#19F |