There are no models available for this part yet.
Overview of HRPM-A-060S-05-E by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for HRPM-A-060S-05-E by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK8635
|
Newark | Hall Effect Sensor, Volt, 5.5V, Flange, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Connector, Sensor Housing:Flange Mount, Output Configuration:Voltage, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls HRPM-A-060S-05-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$45.7100 | Buy Now | |
DISTI #
1993-HRPM-A-060S-05-E-ND
|
DigiKey | HALL-EFFECT ROTARY POSITION SENS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
50 In Stock |
|
$47.9006 / $77.9200 | Buy Now | |
Onlinecomponents.com | Hall-Effect Rotary Position Sensor - Electrical Angle60° (±30°) - Output 12bit - -40°C to +125°C - 5V - IP69K RoHS: Compliant | 0 |
|
$50.1000 / $66.0700 | Buy Now |
CAD Models for HRPM-A-060S-05-E by Amphenol Piher
Part Data Attributes for HRPM-A-060S-05-E by Amphenol Piher
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PIHER SENSORS AND CONTROLS SA
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
ROTARY POSITION SENSOR,HALL EFFECT
|