Part Details for HRPM-A-350S-RE-A by Amphenol Piher
Overview of HRPM-A-350S-RE-A by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K521350S000BE | Renesas Electronics Corporation | Renesas Starter Kit for R8C/35C (Discontinued product) |
Price & Stock for HRPM-A-350S-RE-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8647
|
Newark | Hall Effect Sensor, Volt, 30V, Flange, Supply Voltage Dc Min:7V, Supply Voltage Dc Max:30V, Sensor Terminals:Connector, Sensor Housing:Flange Mount, Output Configuration:Voltage, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls HRPM-A-350S-RE-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$71.2400 / $91.2700 | Buy Now |
DISTI #
74AK7592
|
Newark | Hall Effect Sensor, Volt, 30V, Flange Rohs Compliant: Yes |Amphenol Piher Sensors And Controls HRPM-A-350S-RE-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3400 / $114.4100 | Buy Now |
DISTI #
1993-HRPM-A-350S-RE-A-ND
|
DigiKey | HALL-EFFECT ROTARY POSITION SENS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$69.5625 / $111.9100 | Buy Now |
|
Onlinecomponents.com | Hall-Effect Rotary Position Sensor - Electrical Angle350° (±175°) - Output 12bit - -40°C to +125°C - 7V to 32V - IP69K RoHS: Compliant | 0 |
|
$64.9200 / $123.0400 | Buy Now |