There are no models available for this part yet.
Overview of HRPS-F-090I-05-A by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3090IMSE#PBF | Analog Devices | #36V, 600mA Neg Lin Reg w/ Pro | |
LTC6090IFE-5#TRPBF | Analog Devices | 140V CMOS R2R Out, pA In C Op | |
LT3090IMSE#TRPBF | Analog Devices | #36V, 600mA Neg Lin Reg w/ Pro |
Price & Stock for HRPS-F-090I-05-A by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK8660
|
Newark | Hall Effect Sensor, Volt, 5.5V, Flange, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Connector, Sensor Housing:Flange Mount, Output Configuration:Voltage, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls HRPS-F-090I-05-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$46.9500 | Buy Now | |
DISTI #
1993-HRPS-F-090I-05-A-ND
|
DigiKey | HALL-EFFECT ROTARY POSITION SENS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$49.0474 / $79.7900 | Buy Now | |
Onlinecomponents.com | Hall-Effect Rotary Position Sensor - Electrical Angle90° (±45°) - Output 12bit - Rotational life 50 million - -40°C to +125°C - 5V - IP69K RoHS: Compliant | 0 |
|
$51.4500 / $67.8600 | Buy Now |
CAD Models for HRPS-F-090I-05-A by Amphenol Piher
Part Data Attributes for HRPS-F-090I-05-A by Amphenol Piher
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PIHER SENSORS AND CONTROLS SA
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
ROTARY POSITION SENSOR,HALL EFFECT
|