Part Details for HRPS-H-120S-05-A by Amphenol Corporation
Overview of HRPS-H-120S-05-A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for HRPS-H-120S-05-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-HRPS-H-120S-05-A
|
Mouser Electronics | Industrial Motion & Position Sensors Hall-Effect Rotary Position Sensor with integrated connector 120 (+/-60) 5V RoHS: Compliant | 25 |
|
$51.2100 / $70.2800 | Buy Now |
DISTI #
HRPS-H-120S-05-A
|
Avnet Abacus | (Alt: HRPS-H-120S-05-A) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |