Part Details for HRS-1B-05-GA by Adam Technologies Inc
Overview of HRS-1B-05-GA by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRS-1B-05-GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HRS-1B-05-GA-ND
|
DigiKey | RECEPTACLE STRIP, 1.27MM, VERTIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2542 In Stock |
|
$0.1743 / $0.4900 | Buy Now |
DISTI #
737-HRS-1B-05-GA
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP, 1.27MM, VERTIC RoHS: Compliant | 1798 |
|
$0.2040 / $0.4900 | Buy Now |
DISTI #
74896653
|
RS | Connector, receptacle strip, 1.27mm pitch, low profile, gold plated, 5 position | Adam Tech HRS-1B-05-GA RoHS: Not Compliant Min Qty: 2550 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 85 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.1750 | Buy Now |
|
Onlinecomponents.com | Receptacle Strip, 1.27mm, Vertical - Tube RoHS: Compliant | 0 |
|
$0.1388 / $0.2561 | Buy Now |
|
Powell Electronics | RECEPTACLE STRIP, 1.27MM, VERTIC Min Qty: 2550 | 1234 |
|
$0.1441 / $0.2042 | Buy Now |
Part Details for HRS-1B-05-GA
HRS-1B-05-GA CAD Models
HRS-1B-05-GA Part Data Attributes
|
HRS-1B-05-GA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-1B-05-GA
Adam Technologies Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.098 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.266 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |