-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HRS-1B-12-GA-ND
|
DigiKey | RECEPTACLE STRIP, 1.27MM, VERTIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2350 In Stock |
|
$0.5166 / $1.4200 | Buy Now |
DISTI #
737-HRS-1B-12-GA
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP, 1.27MM, VERTIC RoHS: Compliant | 0 |
|
$0.5940 / $1.3100 | Order Now |
DISTI #
74896734
|
RS | Connector, receptacle strip, 1.27mm pitch, low profile, gold plated, 12 positio | Adam Tech HRS-1B-12-GA RoHS: Not Compliant Min Qty: 2520 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 36 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | Receptacle Strip, 1.27mm, Vertical - Tube RoHS: Compliant | 0 |
|
$0.5090 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HRS-1B-12-GA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-1B-12-GA
Adam Technologies Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.098 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .556 N |