Part Details for HRS-1B-19-GA by Adam Technologies Inc
Overview of HRS-1B-19-GA by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRS-1B-19-GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HRS-1B-19-GA-ND
|
DigiKey | RECEPTACLE STRIP, 1.27MM, VERTIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2483 In Stock |
|
$0.8520 / $1.5300 | Buy Now |
DISTI #
737-HRS-1B-19-GA
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP, 1.27MM, VERTIC RoHS: Compliant | 0 |
|
$0.8140 | Order Now |
DISTI #
74896758
|
RS | Connector, receptacle strip, 1.27mm pitch, low profile, gold plated, 19 positio | Adam Tech HRS-1B-19-GA RoHS: Not Compliant Min Qty: 2507 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2507 Package Multiple: 23 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.8040 | Buy Now |
|
Onlinecomponents.com | Receptacle Strip, 1.27mm, Vertical - Tube RoHS: Compliant | 0 |
|
$0.6980 / $1.4620 | Buy Now |
Part Details for HRS-1B-19-GA
HRS-1B-19-GA CAD Models
HRS-1B-19-GA Part Data Attributes
|
HRS-1B-19-GA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-1B-19-GA
Adam Technologies Inc
Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.95 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for HRS-1B-19-GA
This table gives cross-reference parts and alternative options found for HRS-1B-19-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS-1B-19-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS1B19GA | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Adam Technologies Inc | HRS-1B-19-GA vs HRS1B19GA |