Part Details for HRS-2C-20-SG-SMT-P by Adam Technologies Inc
Overview of HRS-2C-20-SG-SMT-P by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRS-2C-20-SG-SMT-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HRS-2C-20-SG-SMT-P-ND
|
DigiKey | RECEPTACLE STRIP, 1.27MM, VERTIC Min Qty: 423 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7090 | Buy Now |
DISTI #
737-HRS2C20SGSMTP
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP, 1.27MM, VERTIC RoHS: Compliant | 0 |
|
$0.5990 / $0.7100 | Order Now |
DISTI #
74893857
|
RS | Connector, receptacle strip, dual row, SMT, 1.27mm pitch, SEL-Gold, 20 position | Adam Tech HRS-2C-20-SG-SMT-P RoHS: Not Compliant Min Qty: 423 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 | RFQ |
|
Onlinecomponents.com | Receptacle Strip, 1.27mm, Vertical - Tube RoHS: Compliant | 0 |
|
$0.5210 / $0.7840 | Buy Now |