Part Details for HRXD63B180M (ALTERNATE: HRXD63B180M) by Siemens
Overview of HRXD63B180M (ALTERNATE: HRXD63B180M) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRXD63B180M (ALTERNATE: HRXD63B180M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774366
|
RS | BRKR HRD6 3P 600V 1800A FX MTB , HRXD63B180M | Siemens HRXD63B180M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$45,024.6300 / $47,394.3500 | RFQ |