Part Details for HS-11TE-SW by Jameson LLC
Overview of HS-11TE-SW by Jameson LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1911TE-T1-A | Renesas Electronics Corporation | P-Channel Mos Field Effect Transistor For Switching | |
G861AD07511TEU | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x7Pin, MATTE TIN, NY9T, TAIL=3.4mm, BLACK | |
G863C02111TEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.5mm Pitch Vertical DIP,1x2Pin,Matte Tin,NY9T,Tail=3.4mm,Color-Ivory,Bag |
Price & Stock for HS-11TE-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2219-HS-11TE-SW-ND
|
DigiKey | 11" HAND SAW WOOD HANDLE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$25.2200 | Buy Now |