Part Details for HS-DIL12 by Stonecold
Overview of HS-DIL12 by Stonecold
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS-DIL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS-DIL12
|
TME | Heatsink: extruded, black, L: 12.7mm, W: 6.35mm, H: 4.83mm, AL6063-T5 Min Qty: 2 | 198 |
|
$0.2930 / $0.5200 | Buy Now |