Part Details for HS064WE2DS050X by TE Connectivity
Overview of HS064WE2DS050X by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS064WE2DS050X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2455
|
Newark | Hs064We2Ds050X |Raychem Te Connectivity HS064WE2DS050X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4245 |
|
$0.8440 / $1.4100 | Buy Now |
DISTI #
2266-HS064WE2DS050X-ND
|
DigiKey | Wire Labels & Markers HS064WE2DS Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
4245 In Stock |
|
$0.6100 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink/Cable Markers- Inside diameter 6.35 mm - Color white- Sleeve length 50 mm RoHS: Compliant |
4245 Partner Stock |
|
$0.4543 / $0.7646 | Buy Now |
DISTI #
TE Connectivity HS064WE2DS050X
|
PEI Genesis | HEAT SHRINK SLEEVES | 4245 |
|
Buy Now | |
DISTI #
000000000002275693
|
Sager | Wire Labels & Markers HS064WE2DS050X Min Qty: 2200 | 0 |
|
$0.4781 / $0.6270 | Buy Now |
|
Master Electronics | Heat Shrink/Cable Markers- Inside diameter 6.35 mm - Color white- Sleeve length 50 mm RoHS: Compliant |
4245 Partner Stock |
|
$0.4543 / $0.7646 | Buy Now |