There are no models available for this part yet.
Overview of HS1-1840BRH/PROTO by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1-1840BRH/PROTO | Renesas Electronics Corporation | Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection | |
HS9-1840BRH/PROTO | Renesas Electronics Corporation | Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection | |
HS9-1840BRH-Q | Renesas Electronics Corporation | Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection |
CAD Models for HS1-1840BRH/PROTO by Intersil Corporation
Part Data Attributes for HS1-1840BRH/PROTO by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-CDIP-T28
|
JESD-609 Code
|
e3
|
Neg Supply Voltage-Max (Vsup)
|
-16 V
|
Neg Supply Voltage-Min (Vsup)
|
-15 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15.5 V
|
Number of Channels
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
5.92 mm
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
15 V
|
Supply Voltage-Nom (Vsup)
|
15.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Width
|
15.24 mm
|