-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Interval Timer, SBDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-82C54RH-Q | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
HS1-82C54RH-8 | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
HS1-82C54RH/PROTO | Renesas Electronics Corporation | CMOS Programmable Interval Timer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1-82C54RH-8
|
Avnet Silica | (Alt: HS1-82C54RH-8) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS1-82C54RH-8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1-82C54RH-8
Renesas Electronics Corporation
CMOS Programmable Interval Timer, SBDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SBDIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Manufacturer Package Code | D24.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e4 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for HS1-82C54RH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-82C54RH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9571301QJC | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Renesas Electronics Corporation | HS1-82C54RH-8 vs 5962R9571301QJC |
5962R9571301QJX | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Renesas Electronics Corporation | HS1-82C54RH-8 vs 5962R9571301QJX |
5962R9571301VJC | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-24 | Intersil Corporation | HS1-82C54RH-8 vs 5962R9571301VJC |
5962R9571301VJX | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Renesas Electronics Corporation | HS1-82C54RH-8 vs 5962R9571301VJX |