Part Details for HS1.5X3BL6NM by Panduit Corp
Overview of HS1.5X3BL6NM by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1.5X3BL6NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T1600
|
Newark | Solid Hinged Duct, pvc,1.5X3X6,black |Panduit HS1.5X3BL6NM RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$14.6300 | Buy Now |
DISTI #
298-21570-ND
|
DigiKey | WIRE DUCT SOLID BASE 6' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$60.7728 / $68.6100 | Buy Now |
DISTI #
HS1.5X3BL6NM
|
Avnet Americas | SOLID HINGED DUCT,PVC,1.5"X3"X6',BLACK - Bag (Alt: HS1.5X3BL6NM) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$7.9111 | Buy Now |
DISTI #
644-HS1.5X3BL6NM
|
Mouser Electronics | Wire Ducting & Raceways Solid Hinged Duct,PVC,1.5X3X6',Black RoHS: Compliant | 0 |
|
$9.9000 / $10.4100 | Order Now |
DISTI #
71405981
|
RS | Solid Hinged Wiring Duct, 1.5 X 3 X 6', No Mounting Holes, Black | Panduit HS1.5X3BL6NM RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$10.0600 / $10.8200 | RFQ |
DISTI #
PANHS1.5X3BL6NM
|
Heilind Electronics | SOLID HINGED DUCT,PVC,1.5X3X6, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Raceway, Solid Wall, Hinge Cover - No Mtg Holes -- Black - 1.5"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 1428 Factory Stock |
|
$9.4900 / $11.0700 | Buy Now |
DISTI #
000000000003100551
|
Sager | Wire Ducting & Raceways Solid Hinged Duct,PVC,1.5X3X6',Black Min Qty: 6 | 0 |
|
$7.9900 / $11.4800 | Buy Now |
|
Master Electronics | Raceway, Solid Wall, Hinge Cover - No Mtg Holes -- Black - 1.5"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 1428 Factory Stock |
|
$9.4900 / $11.0700 | Buy Now |
Part Details for HS1.5X3BL6NM
HS1.5X3BL6NM CAD Models
HS1.5X3BL6NM Part Data Attributes
|
HS1.5X3BL6NM
Panduit Corp
Buy Now
|
Compare Parts:
HS1.5X3BL6NM
Panduit Corp
|
Samacsys Manufacturer | Panduit |