Part Details for HS1.5X3LG6NM by Panduit Corp
Overview of HS1.5X3LG6NM by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1.5X3LG6NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1280
|
Newark | Solid Hinged Duct, pvc,1.5X3X6,light Gra |Panduit HS1.5X3LG6NM Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$14.4900 | Buy Now |
DISTI #
298-21571-ND
|
DigiKey | WIRE DUCT SOLID BASE 6' GRAY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11 In Stock |
|
$60.2091 / $67.9800 | Buy Now |
DISTI #
HS1.5X3LG6NM
|
Avnet Americas | Cable Accessories Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: HS1.5X3LG6NM) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$7.8333 | Buy Now |
DISTI #
644-HS1.5X3LG6NM
|
Mouser Electronics | Wire Ducting & Raceways Solid Hinged Duct,PVC,1.5X3X6',Light Gra RoHS: Compliant | 0 |
|
$11.3200 / $11.4700 | Order Now |
DISTI #
71405982
|
RS | Solid Hinged Wiring Duct, 1.5 X 3 X 6', No Mounting Holes, Lt Gray | Panduit HS1.5X3LG6NM RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 0 |
|
$10.9600 / $11.7900 | RFQ |
DISTI #
PANHS1.5X3LG6NM
|
Heilind Electronics | SOLID HINGED DUCT,PVC,1.5X3X6, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Raceway, Solid Wall, Hinge Cover - No Mtg Holes -- Lt Gray - 1.5"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 228 Factory Stock |
|
$8.5500 / $10.4200 | Buy Now |
DISTI #
HS1.5X3LG6NM
|
Avnet Americas | Cable Accessories Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: HS1.5X3LG6NM) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$7.8333 | Buy Now |
DISTI #
000000000001406775
|
Sager | Wire Ducting & Raceways Solid Hinged Duct,PVC,1.5X3X6',Light Gra Min Qty: 6 | 0 |
|
$7.9100 / $11.3700 | Buy Now |
|
Master Electronics | Raceway, Solid Wall, Hinge Cover - No Mtg Holes -- Lt Gray - 1.5"W x 3"H - 6' Length - LF PVC RoHS: Compliant | 228 Factory Stock |
|
$8.5500 / $10.4200 | Buy Now |