Part Details for HS10 2510 0,7MM 1KG by Stannol GmbH
Overview of HS10 2510 0,7MM 1KG by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS10 2510 0,7MM 1KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3886
|
Newark | Solder Wire, 362Flux, 0.71Mm, 1Kg, Flux Type:Rosin, Solder Alloy:60, 40 Sn, Pb, External Diameter - Metric:0.71Mm, External Diameter - Imperial:0.028", Melting Temperature:183°C, Weight - Metric:1Kg, Weight - Imperial:2.205Lb, Rohs Compliant: No |Stannol HS10 2510 0,7MM 1KG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$105.6600 / $124.4600 | Buy Now |