Part Details for HS10 2510 1,2MM 500G STANNOL by Stannol GmbH
Overview of HS10 2510 1,2MM 500G STANNOL by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
N82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 |
Price & Stock for HS10 2510 1,2MM 500G STANNOL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3893
|
Newark | Solder Wire, 60/40, 1.2Mm, 500G, Flux Type:Rosin, Solder Alloy:60, 40 Sn, Pb, External Diameter - Metric:1.2Mm, External Diameter - Imperial:0.047", Melting Temperature:183°C, Weight - Metric:500G, Weight - Imperial:1.102Lb, Product Rohs Compliant: No |Stannol HS10 2510 1,2MM 500G STANNOL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$41.0500 / $60.3700 | Buy Now |