Part Details for HS10 330R F by Ohmite Mfg Co
Overview of HS10 330R F by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-102TJLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for HS10 330R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS10330RF-ND
|
DigiKey | RES CHAS MNT 330 OHM 1% 10W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
189 In Stock |
|
$2.0000 / $6.2500 | Buy Now |
DISTI #
284-HS10-330F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount PWR RES 10W 330 1% RoHS: Compliant | 149 |
|
$2.2000 / $5.3500 | Buy Now |