Part Details for HS10 3K F by Arcol
Overview of HS10 3K F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS10 3K F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4772
|
Newark | 10 Watts Al Housed3 Kiloohms 1%/Box Rohs Compliant: Yes |Arcol HS10 3K F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.9600 | Buy Now |
DISTI #
71432104
|
RS | 10 Watts Al Housed3 KiloOhms 1% | ARCOL HS10 3K F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 | RFQ |
Part Details for HS10 3K F
HS10 3K F CAD Models
HS10 3K F Part Data Attributes:
|
HS10 3K F
Arcol
Buy Now
|
Compare Parts:
HS10 3K F
Arcol
|
Samacsys Manufacturer | Arcol |