Part Details for HS10 68R F by Ohmite Mfg Co
Overview of HS10 68R F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS10 68R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1068RF-ND
|
DigiKey | RES CHAS MNT 68 OHM 1% 10W Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
197 In Stock |
|
$2.0000 / $4.2000 | Buy Now |
DISTI #
284-HS10-68F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount PWR RES 10W 68 1% RoHS: Compliant | 59 |
|
$2.0000 / $4.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $2.3900 | Buy Now | |
DISTI #
4043317
|
Farnell | RES, 68R, 1%, 10W, WIREWOUND RoHS: Compliant Min Qty: 200 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$2.4411 | Buy Now |
|
Master Electronics | 0 |
|
$1.0400 / $2.3900 | Buy Now |