Part Details for HS10 R15 J by Ohmite Mfg Co
Overview of HS10 R15 J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS10 R15 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS10R15J-ND
|
DigiKey | 10 WATTS AL HOUSEDNNR15 OHMS 5% Min Qty: 200 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5452 | Buy Now |
DISTI #
284-HS10-0.15
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10W 0.15 OHM 5% RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $2.3900 | Buy Now | |
|
Master Electronics | 0 |
|
$1.0400 / $2.3900 | Buy Now |
Part Details for HS10 R15 J
HS10 R15 J CAD Models
HS10 R15 J Part Data Attributes:
|
HS10 R15 J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS10 R15 J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |