There are no models available for this part yet.
Overview of HS100 150R F by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for HS100 150R F by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC3436
|
Newark | Resistor, Wirewound, 150R, 1%, Solderlug, Resistance:150Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:1.9Kv, Resistor Element Material:Wirewound, Temperaturerohs Compliant: Yes |Arcol HS100 150R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$7.6400 / $11.1600 | Buy Now | |
DISTI #
71432131
|
RS | 100 Watts Al Housed150 Ohms 1% | ARCOL HS100 150R F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2100 / $10.8400 | RFQ |
CAD Models for HS100 150R F by Arcol
Part Data Attributes for HS100 150R F by Arcol
HS100 150R F
Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|
Want to compare parts?
-
HS100 150R FArcolVS
-