Part Details for HS100 15R F by Ohmite Mfg Co
Overview of HS100 15R F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100 15R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS10015RF-ND
|
DigiKey | 100 WATTS AL HOUSEDNN15 OHMS 1% Min Qty: 45 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8007 | Buy Now |
DISTI #
284-HS100-15F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100W 15 OHM1% RoHS: Compliant | 0 |
|
$8.7200 / $9.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.4900 / $10.7700 | Buy Now | |
DISTI #
HS100 15R F
|
TTI | Wirewound Resistors - Chassis Mount 100W 15 OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Box |
Americas - 45 In Stock |
|
$7.8500 | Buy Now |
|
Master Electronics | 0 |
|
$4.4900 / $10.7700 | Buy Now |