Part Details for HS100 20R F by Arcol
Overview of HS100 20R F by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100 20R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3441
|
Newark | Resistor, Wirewound, 20R, 1%, Solder Lug, Resistance:20Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:1.9Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS100 20R F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$10.8200 / $13.6300 | Buy Now |
Part Details for HS100 20R F
HS100 20R F CAD Models
HS100 20R F Part Data Attributes:
|
HS100 20R F
Arcol
Buy Now
|
Compare Parts:
HS100 20R F
Arcol
|
Samacsys Manufacturer | Arcol |