Part Details for HS100 2K2 F by Ohmite Mfg Co
Overview of HS100 2K2 F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100 2K2 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7765
|
Newark | Res, 2K2, 1%, 100W, Wirewound Rohs Compliant: Yes |Ohmite HS100 2K2 F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6900 / $11.1500 | Buy Now |
DISTI #
HS1002K2F-ND
|
DigiKey | 100 WATTS AL HOUSED 2.2 KILOOHMS Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
284-HS100-2.2KF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100W 2.2K OHMS 1% RoHS: Compliant | 472 |
|
$5.4000 / $9.0200 | Buy Now |
DISTI #
HS100 2K2 F
|
TTI | Wirewound Resistors - Chassis Mount 100W 2.2K OHMS 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Box | Americas - 0 |
|
$4.4800 / $6.3500 | Buy Now |