Part Details for HS100 2R2 F by Ohmite Mfg Co
Overview of HS100 2R2 F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100 2R2 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1002R2F-ND
|
DigiKey | 100 WATTS AL HOUSEDNN2.2 OHMS 1% Min Qty: 45 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1600 | Buy Now |
DISTI #
284-HS100-2.2F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount PWR RES 100W 2.2 1% RoHS: Compliant | 23 |
|
$8.1000 / $12.7100 | Buy Now |
|
Onlinecomponents.com | 45 Factory Stock |
|
$4.4900 / $10.7700 | Buy Now | |
|
Master Electronics | 45 Factory Stock |
|
$4.4900 / $10.7700 | Buy Now |