Part Details for HS100 330R F by Ohmite Mfg Co
Overview of HS100 330R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for HS100 330R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS100330RF-ND
|
DigiKey | RES CHAS MNT 330 OHMS 1% 100W Min Qty: 45 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4731 | Buy Now |
DISTI #
2485-HS100330RF-ND
|
DigiKey | RES CHAS MNT 330 OHM 1% 100W Min Qty: 45 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$9.4500 | Buy Now |
DISTI #
284-HS100-330F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount PWR RES 100W 330 1% RoHS: Compliant | 15 |
|
$11.1500 / $13.1000 | Buy Now |
DISTI #
HS100 330R F
|
TTI | Wirewound Resistors - Chassis Mount PWR RES 100W 330 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 1 Container: Box | Americas - 0 |
|
$10.0300 / $10.2300 | Buy Now |