Part Details for HS100 400R F by Arcol
Overview of HS100 400R F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for HS100 400R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4898
|
Newark | 100 Watts Al Housed 400 Ohms 1%/ Box Rohs Compliant: Yes |Arcol HS100 400R F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 / $8.4300 | Buy Now |
DISTI #
71432158
|
RS | 100 Watts Al Housed 400 Ohms 1% | ARCOL HS100 400R F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1400 / $9.0700 | RFQ |
Part Details for HS100 400R F
HS100 400R F CAD Models
HS100 400R F Part Data Attributes
|
HS100 400R F
Arcol
Buy Now
|
Compare Parts:
HS100 400R F
Arcol
|
Samacsys Manufacturer | Arcol |