Part Details for HS100 5R F by Arcol
Overview of HS100 5R F by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for HS100 5R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y4904
|
Newark | Res, 5R, 100W, Solder Lug, Wirewound, Resistance:5Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 1%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Qualification:- Rohs Compliant: Yes |Arcol HS100 5R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$7.2500 / $8.5700 | Buy Now |
DISTI #
06AC3458
|
Newark | Resistor, Wirewound, 5R, 1%, Solder Lug, Resistance:5Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:1.9Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS100 5R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $9.4000 | Buy Now |
DISTI #
71432166
|
RS | 100 Watts Al Housed 5 Ohms 1% | ARCOL HS100 5R F RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0000 / $11.7700 | RFQ |