Part Details for HS100 5R F by Ohmite Mfg Co
Overview of HS100 5R F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100 5R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1005RF-ND
|
DigiKey | RES CHAS MNT 5 OHM 1% 100W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
575 In Stock |
|
$4.4674 / $8.5800 | Buy Now |
DISTI #
284-HS100-5.0F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100W 5.0 OHM1% RoHS: Compliant | 291 |
|
$5.7400 / $9.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4900 / $10.7700 | Buy Now | |
DISTI #
HS100 5R F
|
TTI | Wirewound Resistors - Chassis Mount 100W 5.0 OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 80 In Stock |
|
$5.8700 / $8.6000 | Buy Now |
|
Master Electronics | 0 |
|
$4.4900 / $10.7700 | Buy Now |