Part Details for HS100 R82 J by ARCOL
Overview of HS100 R82 J by ARCOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100 R82 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS100R82J-ND
|
DigiKey | RES CHAS MNT 0.82 OHM 5% 100W Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
939 In Stock |
|
$6.9200 | Buy Now |