Part Details for HS100500RF by Ohmite Mfg Co
Overview of HS100500RF by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100500RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 500 Ohm 1% 30/100W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
571 In Stock |
|
$8.2800 / $15.1700 | Buy Now |
DISTI #
66713080
|
Verical | Res Wirewound 500Ohm 1% 30W/100W ±100ppm/°C Aluminum Housed Axial Min Qty: 5 Package Multiple: 5 Date Code: 2302 | Americas - 570 |
|
$10.0119 / $19.5490 | Buy Now |
DISTI #
HS100500RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 45 | 0 |
|
$4.7400 / $6.2400 | Buy Now |
|
Master Electronics | Res Wirewound 500 Ohm 1% 30/100W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
571 In Stock |
|
$8.2800 / $15.1700 | Buy Now |
Part Details for HS100500RF
HS100500RF CAD Models
HS100500RF Part Data Attributes:
|
HS100500RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS100500RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 500ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 30W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1900 V |