Part Details for HS1005KF by Ohmite Mfg Co
Overview of HS1005KF by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1005KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 5K Ohm 1% 30/100W ±25ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant | 0 |
|
$7.7300 / $11.3400 | Buy Now |
|
Master Electronics | Res Wirewound 5K Ohm 1% 30/100W ±25ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant | 0 |
|
$7.7300 / $11.3400 | Buy Now |