Part Details for HS100F 47R F M372 by Ohmite Mfg Co
Overview of HS100F 47R F M372 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS100F 47R F M372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5827
|
Newark | Res, 47R, 100W, Wire, Wirewound, Resistance:47Ohm, Product Range:Hsf Series, Power Rating:100W, Resistance Tolerance:± 1%, Resistor Terminals:Wire Leaded, Voltage Rating:1.8Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Ohmite HS100F 47R F M372 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$11.2300 / $16.1100 | Buy Now |
Part Details for HS100F 47R F M372
HS100F 47R F M372 CAD Models
HS100F 47R F M372 Part Data Attributes:
|
HS100F 47R F M372
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS100F 47R F M372
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |