Part Details for HS100F 4R F 200MM M372 by Ohmite Mfg Co
Overview of HS100F 4R F 200MM M372 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133304-001LF | Amphenol Communications Solutions | USB type A to Micro USB type B cable, Black color, 200mm length, Gold Flash plating | |
ISL8200MMREP | Renesas Electronics Corporation | Complete Current Share 10A DC/DC Power Module, Module, /Tray | |
LM3724IM5-4.63/NOPB | Texas Instruments | Low Power Reset IC / Voltage Supervisor with manual reset 5-SOT-23 -40 to 85 |
Price & Stock for HS100F 4R F 200MM M372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9492
|
Newark | 100 Watt Al Housed Leaded 4Ohm 1%/Box Rohs Compliant: Yes |Ohmite HS100F 4R F 200MM M372 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $15.4900 | Buy Now |
DISTI #
284-HS100F4RF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 4 ohm ,1% 100W RoHS: Compliant | 1 |
|
$10.8100 / $20.2600 | Buy Now |
DISTI #
72489391
|
RS | Wirewound Resistors - Chassis Mount100 Watt Al Housed Leaded 4Ohm 1% | Ohmite HS100F 4R F 200MM M372 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 / $16.6500 | RFQ |