Part Details for HS1010RJ by Ohmite Mfg Co
Overview of HS1010RJ by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1010RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6163
|
Newark | Res, 10R, 10W, Solder, Wirewound, Resistance:10Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:15.9Mm Rohs Compliant: Yes |Ohmite HS1010RJ Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
342 In Stock |
|
$2.6100 / $5.7600 | Buy Now |
DISTI #
51647776
|
Verical | Res Wirewound 10 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1715 | Americas - 340 |
|
$3.6940 / $7.4902 | Buy Now |
DISTI #
HS1010RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.0000 / $2.2000 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
342 In Stock |
|
$2.6100 / $5.7600 | Buy Now |
Part Details for HS1010RJ
HS1010RJ CAD Models
HS1010RJ Part Data Attributes
|
HS1010RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS1010RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 10ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FREE AIR POWER: 5W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |