Part Details for HS10250RF by Ohmite Mfg Co
Overview of HS10250RF by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS10250RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 250 Ohm 1% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant | 132 Factory Stock |
|
$2.0100 / $3.2700 | Buy Now |
DISTI #
HS10250RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.0000 / $2.2000 | Buy Now |
|
Master Electronics | Res Wirewound 250 Ohm 1% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant | 132 Factory Stock |
|
$2.0100 / $3.2700 | Buy Now |
Part Details for HS10250RF
HS10250RF CAD Models
HS10250RF Part Data Attributes:
|
HS10250RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS10250RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 250ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 10W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 160 V |