Part Details for HS1040-3R8157-R (ALTERNATE: HS1040-3R8157-R) by Eaton Electronics
Overview of HS1040-3R8157-R (ALTERNATE: HS1040-3R8157-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1040-3R8157-R (ALTERNATE: HS1040-3R8157-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74022520
|
RS | CAP HS 3.8V 150F 150mohm | Eaton Electronics HS1040-3R8157-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5450 | RFQ |