Part Details for HS10470RJ by Ohmite Mfg Co
Overview of HS10470RJ by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS10470RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 470 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
120 In Stock |
|
$2.3200 / $3.6500 | Buy Now |
DISTI #
51660317
|
Verical | Res Wirewound 470Ohm 5% 5W/10W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1513 | Americas - 120 |
|
$3.4580 / $4.7450 | Buy Now |
DISTI #
HS10470RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 470 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
120 In Stock |
|
$2.3200 / $3.6500 | Buy Now |
Part Details for HS10470RJ
HS10470RJ CAD Models
HS10470RJ Part Data Attributes
|
HS10470RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS10470RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 470ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 5W | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 8.8 mm | |
Package Length | 16.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 15.9 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |