Part Details for HS1050RF by Ohmite Mfg Co
Overview of HS1050RF by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1050RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $3.2700 | Buy Now |
DISTI #
HS1050RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.0000 / $2.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $3.2700 | Buy Now |
Part Details for HS1050RF
HS1050RF CAD Models
HS1050RF Part Data Attributes
|
HS1050RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS1050RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 8.8 mm | |
Package Length | 15.9 mm | |
Package Style | Chassis Mount | |
Package Width | 16.5 mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 160 V |