Part Details for HS15 150R F by Ohmite Mfg Co
Overview of HS15 150R F by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15 150R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS15150RF-ND
|
DigiKey | RES CHAS MNT 150 OHM 1% 15W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$1.9900 | Buy Now |
DISTI #
HS15150RF-ND
|
DigiKey | 15 WATTS AL HOUSEDNN150 OHMS 1% Min Qty: 200 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8670 | Buy Now |
DISTI #
284-HS15-150F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15W 150 OHM1% RoHS: Compliant | 0 |
|
$2.3200 / $4.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $2.5500 | Buy Now | |
DISTI #
HS15 150R F
|
TTI | Wirewound Resistors - Chassis Mount 15W 150 OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Box | Americas - 0 |
|
$2.1500 / $2.3000 | Buy Now |
DISTI #
4043542
|
Farnell | RES, 150R, 1%, 15W, WIREWOUND RoHS: Compliant Min Qty: 200 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$2.3477 | Buy Now |
|
Master Electronics | 0 |
|
$1.2000 / $2.5500 | Buy Now |