Part Details for HS15 2R F by Ohmite Mfg Co
Overview of HS15 2R F by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15 2R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS152RF-ND
|
DigiKey | 15 WATTS AL HOUSEDNN2 OHMS 1% Min Qty: 200 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8670 | Buy Now |
DISTI #
284-HS15-2.0F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15W 2.0 OHM1% RoHS: Compliant | 162 |
|
$2.1100 / $4.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $2.5500 | Buy Now | |
DISTI #
HS15 2R F
|
TTI | Wirewound Resistors - Chassis Mount 15W 2.0 OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 72 In Stock |
|
$2.6500 / $3.3900 | Buy Now |
DISTI #
4043575
|
Farnell | RES, 2R, 1%, 15W, WIREWOUND RoHS: Compliant Min Qty: 200 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$2.5044 | Buy Now |
|
Master Electronics | 0 |
|
$1.2000 / $2.5500 | Buy Now |