There are no models available for this part yet.
Overview of HS15 330R J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS15S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
CUHS15F60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
HS1-5104ARH-T | Renesas Electronics Corporation | Radiation Hardened, Low Noise Quad Operational Amplifiers |
Price & Stock for HS15 330R J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK7804
|
Newark | Res, 330R, 5%, 15W, Wirewound Rohs Compliant: Yes |Ohmite HS15 330R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$2.8500 / $3.4600 | Buy Now | |
DISTI #
2485-HS15330RJ-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 15W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$2.7700 | Buy Now | |
DISTI #
HS15330RJ-ND
|
DigiKey | RES CHAS MNT 330 OHMS 5% 15W Min Qty: 200 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5656 | Buy Now | |
DISTI #
284-HS15330RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15W 330 Ohms 5% RoHS: Compliant | 41 |
|
$2.5800 / $3.3300 | Buy Now | |
DISTI #
HS15 330R J
|
TTI | Wirewound Resistors - Chassis Mount 15W 330 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Box | Americas - 0 |
|
$2.3900 / $2.4400 | Buy Now |