Part Details for HS15 40R F by Ohmite Mfg Co
Overview of HS15 40R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS15 40R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1540RF-ND
|
DigiKey | 15 WATTS AL HOUSED NN40 OHMS 1% Min Qty: 200 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$2.7496 | Buy Now |
DISTI #
284-HS15-40F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15W 40 OHM1% RoHS: Compliant | 631 |
|
$2.0200 / $4.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $2.5500 | Buy Now | |
|
Master Electronics | 0 |
|
$1.2000 / $2.5500 | Buy Now |