There are no models available for this part yet.
Overview of HS15 560R J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS15S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
CUHS15F60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
HS1-5104ARH-T | Renesas Electronics Corporation | Radiation Hardened, Low Noise Quad Operational Amplifiers |
Price & Stock for HS15 560R J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS15560RJ-ND
|
DigiKey | RES CHAS MNT 560 OHMS 5% 15W Min Qty: 200 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5656 | Buy Now | |
DISTI #
284-HS15560RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15W 560 Ohms 5% RoHS: Compliant | 175 |
|
$2.3000 / $4.1800 | Buy Now |