There are no models available for this part yet.
Overview of HS15 6K8 J by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS15S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
CUHS15F60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1.5 A, US2H | |
HS1-5104ARH-T | Renesas Electronics Corporation | Radiation Hardened, Low Noise Quad Operational Amplifiers |
Price & Stock for HS15 6K8 J by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK7814
|
Newark | Res, 6K8, 5%, 15W, Wirewound Rohs Compliant: Yes |Arcol HS15 6K8 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$2.6900 / $4.2000 | Buy Now | |
DISTI #
47Y5016
|
Newark | 15 Watts Al Housed6K8 Ohms 5%/Box Rohs Compliant: Yes |Arcol HS15 6K8 J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.6100 | Buy Now | |
DISTI #
70743552
|
RS | HS15 Series Aluminum Housed Axial Panel Mount Resistor, 6.8kOhms +/-5% 15W | ARCOL HS15 6K8 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $2.2000 | RFQ |
CAD Models for HS15 6K8 J by Arcol
Part Data Attributes for HS15 6K8 J by Arcol
HS15 6K8 J
Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|
Want to compare parts?
-
HS15 6K8 JArcolVS
-